Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM150CL1A060
Newark Part No.14N7087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM150CL1A060
Newark Part No.14N7087
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)150A
Isolation Voltage2.5kV
IPM Case StyleModule
IPM SeriesIntellimod L1
Product Range-
SVHCTo Be Advised
Product Overview
The PM150CL1A060 is a 600V, 150A Intellimod intelligent power module. It is an isolated base module designed for power switching applications operating at frequencies to 20KHz. Built in control circuits provide optimum gate drive and protection for the IGBT and free wheel diode power devices.
- 6-Pac circuit configuration
- Complete output power circuit
- Gate drive circuit
- Short circuit protection
- Overtemperature protection using on chip temperature sensing
- Undervoltage protection
- Low loss using full gate CSTBT IGBT chip
Applications
Power Management, Automation & Process Control, Motor Drive & Control, Power Management
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
150A
IPM Case Style
Module
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
Intellimod L1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
