Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM75CL1A120
Newark Part No.14N7105
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPM75CL1A120
Newark Part No.14N7105
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)-
Current Rating (Ic / Id)75A
Isolation Voltage2.5kV
IPM Case StyleModule
IPM SeriesIntellimod L1
Product Range-
SVHCTo Be Advised
Product Overview
The PM75CL1A120 is a 1200V, 75A Intellimod intelligent power module. It is an isolated base module designed for power switching applications operating at frequencies to 20KHz. Built in control circuits provide optimum gate drive and protection for the IGBT and free wheel diode power devices.
- 6-Pac circuit configuration
- Complete output power circuit
- Gate drive circuit
- Short circuit protection
- Overtemperature protection using on chip temperature sensing
- Undervoltage protection
- Low loss using full gate CSTBT IGBT chip
Applications
Power Management, Automation & Process Control, Motor Drive & Control, Power Management
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
75A
IPM Case Style
Module
Product Range
-
Voltage Rating (Vces / Vdss)
-
Isolation Voltage
2.5kV
IPM Series
Intellimod L1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate