New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Intelligent Power Modules
                                                                                                  Print Page

                                                                                                  PS22056

                                                                                                  Intelligent Power Module (IPM), IGBT, 25 A, 2.5 kV, DIP, Intellimod

                                                                                                  MITSUBISHI ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MITSUBISHI ELECTRIC PS22056
                                                                                                  ManufacturerMITSUBISHI ELECTRIC
                                                                                                  Manufacturer Part NoPS22056
                                                                                                  Newark Part No.23K7200
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)

                                                                                                  Product Information

                                                                                                  MITSUBISHI ELECTRIC
                                                                                                  ManufacturerMITSUBISHI ELECTRIC
                                                                                                  Manufacturer Part NoPS22056
                                                                                                  Newark Part No.23K7200
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IPM Power DeviceIGBT
                                                                                                  Voltage Rating (Vces / Vdss)-
                                                                                                  Current Rating (Ic / Id)25A
                                                                                                  Isolation Voltage2.5kV
                                                                                                  IPM Case StyleDIP
                                                                                                  IPM SeriesIntellimod
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PS22056 is a 1200V, 25A dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry in an ultra compact dual in line (DIP) transfer mold package for use in driving small three phase motors. use of 4th generation IGBT's, DIP packaging and application specific HVIC's allow the designer to reduce inverter size and overall design time.

                                                                                                  • 6-Pac circuit configuration
                                                                                                  • Compact packages
                                                                                                  • Single power supply
                                                                                                  • Integrated HVIC
                                                                                                  • Direct connection to CPU

                                                                                                  Applications

                                                                                                  Consumer Electronics, Motor Drive & Control, Motor Drive & Control, Power Management

                                                                                                  Warnings

                                                                                                  The DIP IPM might make no response or not work properly if the input OFF signal pulse width is less than PWIN(off).

                                                                                                  Technical Specifications

                                                                                                  IPM Power Device

                                                                                                  IGBT

                                                                                                  Current Rating (Ic / Id)

                                                                                                  25A

                                                                                                  IPM Case Style

                                                                                                  DIP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Voltage Rating (Vces / Vdss)

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  2.5kV

                                                                                                  IPM Series

                                                                                                  Intellimod

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.