Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoRM400HA-24S
Newark Part No.09B3503
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoRM400HA-24S
Newark Part No.09B3503
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current400A
Forward Voltage Max2V
Diode Module Configuration-
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current8kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
400A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
8kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate