Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No103-908-40
Newark Part No.68W9266
Product Range103 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,493.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4,493.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No103-908-40
Newark Part No.68W9266
Product Range103 Series
Technical Datasheet
Measuring Range Max12"
Graduations0.0001"
Accuracy-
No. of Anvils-
Product Range103 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
12"
Accuracy
-
Product Range
103 Series
Graduations
0.0001"
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate