Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No164-164
Newark Part No.13T1068
Product Range164 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,719.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,719.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No164-164
Newark Part No.13T1068
Product Range164 Series
Technical Datasheet
Measuring Range Max2"
Graduations-
Accuracy0.00015"
No. of Anvils-
Product Range164 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
164-164 is a digital, non-rotating spindle micrometer head with plain Ì÷.71" stem and flat spindle tip. The display is rotatable for viewing convenience.
- Measuring range from 0 - 2"
- Features zero-setting, data output, data hold, preset, inch/mm conversion
- LCD display
- Low voltage and counting value composition error alarm
Contents
Digital micrometer, 2x batteries SR-44.
Technical Specifications
Measuring Range Max
2"
Accuracy
0.00015"
Product Range
164 Series
Graduations
-
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
