Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No193-211
Newark Part No.81K7780
Product Range193 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.690 |
Price for:Each
Minimum: 1
Multiple: 1
$349.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No193-211
Newark Part No.81K7780
Product Range193 Series
Technical Datasheet
Measuring Range Max1"
Graduations0.0001"
Accuracy0.0001"
No. of Anvils-
Product Range193 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
1"
Accuracy
0.0001"
Product Range
193 Series
Graduations
0.0001"
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate