Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No293-345-30
Newark Part No.45X8661
Product Range293 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $409.270 |
Price for:Each
Minimum: 1
Multiple: 1
$409.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-345-30
Newark Part No.45X8661
Product Range293 Series
Technical Datasheet
Measuring Range Max2"
Graduations-
Accuracy0.00005"
No. of Anvils-
Product Range293 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
293-345-30 is a waterproof digital micrometer suitable for use in the presence of coolant or cutting oil. The highly stable frame incorporates a heat shield to preserve accuracy over extended measuring sessions. A ratchet thimble guarantees repeatable measurement.
- Measuring range from 1 - 2" with 0.00005" digital step
- LCD display with character height 7.5mm
- Carbide-tipped, micro-lap finish
- With spindle lock, ø6.35mm, spindle pitch 0.5mm
- Powered by 1 x SR-44 battery
Contents
Digital micrometer, Box, Battery, Setting standard (from 1" upward), Certificate of inspection (0-2" range).
Technical Specifications
Measuring Range Max
2"
Accuracy
0.00005"
Product Range
293 Series
Graduations
-
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate