Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITUTOYO
Manufacturer Part No468-268
Newark Part No.06P0703
Product Range468 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,251.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2,251.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No468-268
Newark Part No.06P0703
Product Range468 Series
Technical Datasheet
Measuring Range Max40.64mm
Graduations0.001mm
Accuracy0.00015"
No. of Anvils-
Product Range468 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
40.64mm
Accuracy
0.00015"
Product Range
468 Series
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
