Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $493.700 |
Price for:Each
Minimum: 1
Multiple: 1
$493.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-178-30
Newark Part No.45X8747
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.0005"
Graduations-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500-178-30 is a 0 to 6-inch Absolute Digimatic Calliper with ±0.001mm accuracy. The slider configuration features an ergonomic, thumb-friendly shape. A battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's ABSOLUTE scale. The data output function allows integration into statistical process control and measurement systems.
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
6"
Graduations
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate