Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No543-792B
Newark Part No.68W9755
Product Range543 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $443.610 |
Price for:Each
Minimum: 1
Multiple: 1
$443.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No543-792B
Newark Part No.68W9755
Product Range543 Series
Technical Datasheet
Measuring Range Max12.7mm
Resolution0.001mm
Measuring Force Max1.5N
Product Range543 Series
Technical Specifications
Measuring Range Max
12.7mm
Measuring Force Max
1.5N
SVHC
No SVHC (21-Jan-2025)
Resolution
0.001mm
Product Range
543 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate