Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No950-318 CAL D
Newark Part No.08AC2351
Product Range950 Series
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $734.110 |
Price for:Each
Minimum: 1
Multiple: 1
$734.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No950-318 CAL D
Newark Part No.08AC2351
Product Range950 Series
Technical Datasheet
Protractor TypeDigital
Angle Min0°
Angle Max360°
Accuracy-
Product Range950 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protractor Type
Digital
Angle Max
360°
Product Range
950 Series
Angle Min
0°
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate