New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Hardness Gauges
                                                                                                  Print Page

                                                                                                  963-231-11A

                                                                                                  Hardness Gauge, LCD, Manual, Twin Type, 20.6 " x 9.25 " x 30.7 ", HR-300 Series

                                                                                                  MITUTOYO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MITUTOYO 963-231-11A
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No963-231-11A
                                                                                                  Newark Part No.23AC1066
                                                                                                  Product RangeHR-300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  MITUTOYO
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No963-231-11A
                                                                                                  Newark Part No.23AC1066
                                                                                                  Product RangeHR-300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Minor Load-
                                                                                                  Major Load-
                                                                                                  Test Force ControlManual
                                                                                                  Display ModeLCD
                                                                                                  Product RangeHR-300 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 963-231-11A from Mitutoyo is a HR-320MS twin type (rockwell/rockwell superficial) hardness testing machine. It manually handles test force and preliminary test force selection. Motor drive controls loading sequence. The newly designed frame provides maximum clearance for positioning the workpiece. A flat table is all that is needed for mounting these testing machines. The digital type (HR-320MS) has a digimatic output and digimatic mini-processor (DP-1VR) to print and input tools (USB-ITN-E) to connect to a PC and use for data transfer. It has 7.1” (180mm) maximum specimen height, 6.5” (165mm) maximum depth and RS-232C, SPC data output. The dimension is 20.6” (523mm) x 9.25” (235mm) x 30.7”(780mm) (D x W x H) and mass is 102.07lb (46.3Kg). The power supply voltage is 120VAC (±10%), 60Hz.

                                                                                                  • Simple to operate, easy dial change between rockwell and superficial scales
                                                                                                  • Adjustable timing function, hardness minimum value is 0.1 HR
                                                                                                  • Qualified to JIS B 7726 ISO 6508-2 ASTM E18-10 standard
                                                                                                  • 98.07N (10Kgf), 29.42 (3Kgf) preliminary test force
                                                                                                  • 588.4N (60Kgf), 980.7N (100Kgf), 1471N (150Kgf) test force rockwell
                                                                                                  • 147.1N (15Kgf), 294.2N (30Kgf), 441.3N (45Kgf) test force superficial, matrix backlight LCD display
                                                                                                  • HRC, HRB, HV, HBW, HS, Mpa plus offset, OK/NG scale conversions
                                                                                                  • Manual (with loading navigator) preliminary test force, electronic scale conversion
                                                                                                  • Automatic (loading, duration, unloading) total test force control, dead weight loading method
                                                                                                  • Load duration (dwell) is adjustable (1s to 99s) or manual

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  Twin type (Rockwell/Rockwell Superficial) hardness testing machine, V anvil (large) 30mm, flat anvil 64mm, 1/16" carbide ball indenter, AC adapter, Users manual, Vinyl cover, Accessory box, Level, Diamond indenter, 60 HRC hardness test block, 30 HRC hardness test block, 90 HRBW hardness test block, 65 HR30N hardness test block, 70 HR30TW hardness test block.

                                                                                                  Technical Specifications

                                                                                                  Minor Load

                                                                                                  -

                                                                                                  Test Force Control

                                                                                                  Manual

                                                                                                  Product Range

                                                                                                  HR-300 Series

                                                                                                  Major Load

                                                                                                  -

                                                                                                  Display Mode

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.