Print Page
MM-312-069-161-00WQ
Micro D Cable Assembly, Micro-D Plug to Free End, 69 Positions, 6 ", 152.4 mm, Multi-colored
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-312-069-161-00WQ
Newark Part No.04AN6495
Product RangeMM Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2+ | $1,035.590 |
| 5+ | $981.080 |
Price for:Each
Minimum: 3
Multiple: 1
$3,106.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoMM-312-069-161-00WQ
Newark Part No.04AN6495
Product RangeMM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions69Positions
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorMulti-colored
Product RangeMM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
6"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
69Positions
Cable Length - Metric
152.4mm
Product Range
MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate