Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300630157
Newark Part No.35K7325
Product RangeBradPower 130063 Series
Also Known AsC04006A48M050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $311.060 |
5+ | $300.690 |
10+ | $290.330 |
25+ | $269.590 |
50+ | $265.440 |
Price for:Each
Minimum: 1
Multiple: 1
$311.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300630157
Newark Part No.35K7325
Product RangeBradPower 130063 Series
Also Known AsC04006A48M050
Technical Datasheet
Connector Type ACircular Plug
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 4 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBradPower 130063 Series
SVHCMedium-chain chlorinated paraffins (MCCP)
Technical Specifications
Connector Type A
Circular Plug
Connector Type A
Circular 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
BradPower 130063 Series
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Medium-chain chlorinated paraffins (MCCP)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP)
Download Product Compliance Certificate
Product Compliance Certificate