Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0143
Newark Part No.78X4977
Product Range172704
Also Known As172704-0143, GTIN UPC EAN: 889056020541
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.450 |
| 25+ | $4.200 |
| 50+ | $4.020 |
| 100+ | $3.450 |
| 250+ | $3.010 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0143
Newark Part No.78X4977
Product Range172704
Also Known As172704-0143, GTIN UPC EAN: 889056020541
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
D Sub Contact TypePin (Male)
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product Range172704
SVHCLead (07-Nov-2024)
Product Overview
The FMP003P103 is a 20A standard crimp high power pin contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
D Sub Contact Type
Pin (Male)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
172704
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate