Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-06-5109
Newark Part No.20C8528
Product RangeStandard .062" 1561 Series
Also Known As1561P563L, GTIN UPC EAN: 800754227629
Your Part Number
200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.420 |
Price for:Each
Minimum: 24000
Multiple: 100
$10,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-5109
Newark Part No.20C8528
Product RangeStandard .062" 1561 Series
Also Known As1561P563L, GTIN UPC EAN: 800754227629
Technical Datasheet
Product RangeStandard .062" 1561 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1561 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-5109
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate