Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-2041
Newark Part No.02N0647
Product RangeStandard .062" 1625 Series
Your Part Number
12,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 250+ | $0.453 |
| 500+ | $0.420 |
| 1000+ | $0.384 |
Price for:Each
Minimum: 350
Multiple: 1
$158.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-2041
Newark Part No.02N0647
Product RangeStandard .062" 1625 Series
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions4Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190//2189/1787/1855/1779 Socket & 1560/1786/1854/1778 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190//2189/1787/1855/1779 Socket & 1560/1786/1854/1778 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
