Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2151
Newark Part No.70J9610
Product RangeStandard .093" 1375 Series
Also Known As1375-P, GTIN UPC EAN: 800753614901
Technical Datasheet
600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $1.090 |
250+ | $1.030 |
500+ | $1.000 |
1000+ | $0.976 |
Price for:Each
Minimum: 100
Multiple: 1
$109.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2151
Newark Part No.70J9610
Product RangeStandard .093" 1375 Series
Also Known As1375-P, GTIN UPC EAN: 800753614901
Technical Datasheet
Product RangeStandard .093" 1375 Series
No. of Positions15Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 03-09-2151 is a 15-position Standard Pin and Socket Plug crimp housing made of natural colour nylon. It comes with the pull tabs. It mates with 03-09-1151 and 03-09-1152. It can be used with 1189 crimp terminals, 1190 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, 4550 and 6271.
- Maximum current per contact is 9.5A
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1375 Series
No. of Positions
15Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate