Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-2159
Newark Part No.09WX0180
Product RangeStandard .093" 1375
Also Known As1375-P4, GTIN UPC EAN: 800753617544
Technical Datasheet
787 In Stock
Need more?
111 Delivery in 1-3 Business Days(US stock)
676 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $1.570 |
10+ | $1.410 |
25+ | $1.360 |
50+ | $1.270 |
100+ | $1.220 |
250+ | $1.150 |
500+ | $1.150 |
1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-2159
Newark Part No.09WX0180
Product RangeStandard .093" 1375
Also Known As1375-P4, GTIN UPC EAN: 800753617544
Technical Datasheet
Product RangeStandard .093" 1375
No. of Positions15Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1375
No. of Positions
15Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Plug
Pitch Spacing
5.03mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate