Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
7000+ | $0.327 |
14000+ | $0.319 |
28000+ | $0.308 |
42000+ | $0.305 |
70000+ | $0.302 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$2,289.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-56-0105
Newark Part No.60AC4007
Product RangeKK 2478
Technical Datasheet
Product RangeKK 2478
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 2478
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-56-0105
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate