Print Page
593 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.129 |
10+ | $0.129 |
25+ | $0.129 |
50+ | $0.129 |
100+ | $0.119 |
250+ | $0.118 |
500+ | $0.110 |
1000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-1021
Newark Part No.94B3092
Product RangeSPOX 5195
Also Known As5195-02, GTIN UPC EAN: 800753534391
Technical Datasheet
Product RangeSPOX 5195
Pitch Spacing3.96mm
No. of Positions2Positions
For Use With5194 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 09-50-1021 is a 2-way 1-row SPOX™ female receptacle crimp housing made of nylon with friction ramp. It mates with 5272, 5273, 5274 right angle PCB headers, 5096, 53405 headers and 5271 disconnect. The crimp housing is suitable for power and wire-to-board applications. This 5195 series crimp housing can be used with 5194 and 5225 crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 5195
Gender
Receptacle
For Use With
5194 Crimp Terminal
Pitch Spacing
3.96mm
No. of Positions
2Positions
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate