Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8123
Newark Part No.54H6924
Product RangeKK 396 41695
Also Known As41695-N-D12, GTIN UPC EAN: 800754227940
Technical Datasheet
1,052 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 10+ | $0.687 |
| 25+ | $0.625 |
| 50+ | $0.609 |
| 100+ | $0.593 |
| 250+ | $0.570 |
| 500+ | $0.544 |
| 1000+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8123
Newark Part No.54H6924
Product RangeKK 396 41695
Also Known As41695-N-D12, GTIN UPC EAN: 800754227940
Technical Datasheet
Product RangeKK 396 41695
No. of Positions12Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-50-8123 is a 12 Way 1 row KK® crimp terminal housing with polyester construction and friction ramp.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Specifications
Product Range
KK 396 41695
Gender
Receptacle
For Use With
797582145, 797582146 Crimp Terminals
No. of Positions
12Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability