Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-93-0800
Newark Part No.34R5552
Product RangeKK 396 3069
Also Known As3069-G08, GTIN UPC EAN: 883906095864
Technical Datasheet
209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $0.996 |
25+ | $0.883 |
50+ | $0.852 |
100+ | $0.822 |
250+ | $0.751 |
500+ | $0.679 |
1000+ | $0.606 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-93-0800
Newark Part No.34R5552
Product RangeKK 396 3069
Also Known As3069-G08, GTIN UPC EAN: 883906095864
Technical Datasheet
Product RangeKK 396 3069
No. of Positions8Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 3069
No. of Positions
8Positions
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate