Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-11-2093
Newark Part No.99AC9981
Product RangeKK 254 7880
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.519 |
10+ | $0.462 |
25+ | $0.434 |
50+ | $0.429 |
100+ | $0.423 |
250+ | $0.404 |
500+ | $0.387 |
1000+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2093
Newark Part No.99AC9981
Product RangeKK 254 7880
Technical Datasheet
Product RangeKK 254 7880
No. of Positions9Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 254 7880
No. of Positions
9Positions
For Use With
7879 Series Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate