Print Page
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 10+ | $8.390 |
| 25+ | $7.120 |
| 50+ | $6.930 |
| 100+ | $6.750 |
| 250+ | $6.560 |
| 500+ | $6.250 |
| 1000+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No105263-0003
Newark Part No.23X9787
Product Range105263
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range105263
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
105263
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate