Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106413-4405
Newark Part No.34AH3053
Product RangeOptoUSB 106413 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.030 |
| 5+ | $307.240 |
| 10+ | $289.420 |
Price for:Each
Minimum: 1
Multiple: 1
$325.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106413-4405
Newark Part No.34AH3053
Product RangeOptoUSB 106413 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeOptoUSB 106413 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
OptoUSB 106413 Series
Cable Length - Metric
5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
