Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $793.750 |
| 5+ | $767.280 |
| 10+ | $740.830 |
| 25+ | $687.920 |
| 50+ | $677.340 |
Price for:Each
Minimum: 1
Multiple: 1
$793.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1093-3
Newark Part No.92F4886
Technical Datasheet
Flashlight Type-
Light SourceFluorescent
Lumen Output-
Beam Effective Distance-
Power Source-
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
-
Lumen Output
-
Power Source
-
Product Range
-
Light Source
Fluorescent
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate