Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1121115001
Newark Part No.62AK7659
Product RangeDirect-Link 112111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $720.760 |
5+ | $700.160 |
10+ | $679.570 |
25+ | $638.390 |
50+ | $630.140 |
Price for:Each
Minimum: 1
Multiple: 1
$720.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1121115001
Newark Part No.62AK7659
Product RangeDirect-Link 112111 Series
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingScrew
Port TypesM12 x 5
Input Voltage TypeVDC
Product RangeDirect-Link 112111 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
M12 x 5
Product Range
Direct-Link 112111 Series
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Screw
Input Voltage Type
VDC
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate