Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120091-0001
Newark Part No.37AJ9193
Product Range120091 Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
| 5+ | $45.690 |
| 10+ | $42.290 |
| 25+ | $39.880 |
| 50+ | $38.160 |
| 100+ | $36.510 |
| 250+ | $36.490 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120091-0001
Newark Part No.37AJ9193
Product Range120091 Series
Technical Datasheet
Product Range120091 Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating75VDC
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
120091 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
75VDC
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate