Need more?
Quantity | Price |
---|---|
1+ | $87.780 |
5+ | $82.510 |
10+ | $79.010 |
25+ | $75.490 |
50+ | $72.870 |
100+ | $70.230 |
Product Information
Product Overview
1204061046 is a 120406 series Brad M12 Ultra-Lock 2.0 receptacle to RJ-45 double-ended cordset. Brad M12 Ultra-Lock 2.0 cordsets and receptacles meet the IEC 61076-2-010 standard and provide shielded and unshielded options in an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and reliability of traditional threaded connectors. Allows customers to easily change between Ultra-Lock and traditional D-code threaded connection styles as needed due to the universal, industry-standard M12 interface. Offers a durable and cost-effective connectivity solution that features a robust spring carrier and housing with shielded and unshielded options. Typically used for industrial automation applications. Affords push-click operation and delivers proven protection against water and dust with an IP67 or IP69k protection rating depending on cable type.
- Enables simple and fast connections that cannot be either too tight or too loose
- Delivers rugged, high-flex and high-torsion performance over a wide temperature range
- Meets industry standards complying with IEC 61076-2-010 standard
- 4 poles, female (straight) to RJ-45 male (straight), EtherNet Cat5e TPU cable
- 1.5A maximum current per contact, 30VAC/42VDC maximum voltage
- 0.256" cable diameter, teal color cable jacket
- TPU connector body material, TPU cable jacket material
- 0.50m cable length, -40° to +85°C operating temperature range
- Bronze contact material, push to lock coupling style, straight to straight orientation
- 24AWG wire size, UL 21215 wire/cable type
Technical Specifications
Ultra-Lock 2.0 Receptacle
4 Positions
19.7"
To Be Advised
RJ45 Plug
500mm
Ultra-Lock 120406 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate