New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular DIN Valve Connectors
                                                                                                  Print Page

                                                                                                  121202-0001

                                                                                                  Circular DIN Valve Connector, Right Angle, DIN Form B, 2 Poles + Ground, 250V AC / 300V DC, 16 A

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 121202-0001
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No121202-0001
                                                                                                  Newark Part No.32X9453
                                                                                                  Product RangemPm 121202 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$3.920
                                                                                                  250+$3.560
                                                                                                  500+$3.330
                                                                                                  1000+$2.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 200
                                                                                                  Multiple: 50
                                                                                                  $784.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No121202-0001
                                                                                                  Newark Part No.32X9453
                                                                                                  Product RangemPm 121202 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Contacts2Contacts
                                                                                                  Connector OrientationRight Angle
                                                                                                  DIN FormDIN Form B
                                                                                                  Connector MountingCable Mount
                                                                                                  No. of Poles2 Poles + Ground
                                                                                                  Contact Termination TypeScrew
                                                                                                  Voltage Rating Max250V AC / 300V DC
                                                                                                  Current Rating per Contact Max16A
                                                                                                  Pitch Spacing-
                                                                                                  Mating Interface Pitch11mm
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  IP RatingIP65
                                                                                                  Contact MaterialBrass
                                                                                                  Connector Shell Size-
                                                                                                  Contact PlatingSilver Plated Contacts
                                                                                                  Product RangemPm 121202 Series
                                                                                                  No. of Rows-
                                                                                                  Coupling TypeExternal Thread
                                                                                                  Cable Diameter Min-
                                                                                                  Cable Diameter Max-
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  No. of Contacts

                                                                                                  2Contacts

                                                                                                  DIN Form

                                                                                                  DIN Form B

                                                                                                  No. of Poles

                                                                                                  2 Poles + Ground

                                                                                                  Voltage Rating Max

                                                                                                  250V AC / 300V DC

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Contact Plating

                                                                                                  Silver Plated Contacts

                                                                                                  No. of Rows

                                                                                                  -

                                                                                                  Cable Diameter Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Connector Orientation

                                                                                                  Right Angle

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Contact Termination Type

                                                                                                  Screw

                                                                                                  Current Rating per Contact Max

                                                                                                  16A

                                                                                                  Mating Interface Pitch

                                                                                                  11mm

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  mPm 121202 Series

                                                                                                  Coupling Type

                                                                                                  External Thread

                                                                                                  Cable Diameter Max

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for 121202-0001

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.