Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130013-0223
Newark Part No.01AH0110
Product RangeMini-Change 130013 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.820 | $5.800 |
| 5+ | $34.590 | $5.800 |
| 10+ | $33.350 | $5.800 |
| 25+ | $32.450 | $5.800 |
| 50+ | $31.560 | $5.800 |
| 100+ | $30.650 | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0223
Newark Part No.01AH0110
Product RangeMini-Change 130013 Series
Technical Datasheet
Connector Type ACircular Plug
Connector Type ACircular 3 Position Plug
Connector to ConnectorCircular Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMini-Change 130013 Series
SVHCLead (04-Feb-2026)
Alternatives for 130013-0223
1 Product Found
Technical Specifications
Connector Type A
Circular Plug
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Mini-Change 130013 Series
Connector Type A
Circular 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
