Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301460015
Newark Part No.06H6460
Product RangeWatertite 130146 Series
Also Known As130146-0015, GTIN UPC EAN: 78678871080
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $55.010 |
| 10+ | $51.850 |
| 25+ | $49.950 |
| 50+ | $46.790 |
| 100+ | $44.580 |
| 250+ | $43.000 |
Price for:Each
Minimum: 5
Multiple: 1
$275.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460015
Newark Part No.06H6460
Product RangeWatertite 130146 Series
Also Known As130146-0015, GTIN UPC EAN: 78678871080
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeWatertite 130146 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
-
Product Range
Watertite 130146 Series
Technical Docs (1)
Alternatives for 1301460015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate