Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-29-1026
Newark Part No.55H0426
Product RangeC-Grid 7859 Series
Also Known As7859-2561N, GTIN UPC EAN: 800753604407
Your Part Number
408 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.896 |
| 25+ | $0.858 |
| 50+ | $0.845 |
| 100+ | $0.832 |
| 250+ | $0.796 |
| 500+ | $0.763 |
| 1000+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1026
Newark Part No.55H0426
Product RangeC-Grid 7859 Series
Also Known As7859-2561N, GTIN UPC EAN: 800753604407
Technical Datasheet
Accessory TypeShunt
For Use WithC-Grid Breakaway Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15-29-1026
2 Products Found
Product Overview
The 15-29-1026 is a 2-position C-Grid® Shunt/Jumper with open end. It is made up of 0.762µm gold (Au) plated phosphor bronze with a black polyester resin. It is suitable for use with the 70280 and 71764 C-Grid® breakaway headers, 71308 C-Grid® header, 42375 and 42377 KK® breakaway headers, 4030 and 42152 KK® wire-to-board headers.
- Easily applied without soldering and reliable without accidental disconnects
- Increases current flow and decreases resistance vs. DIP switches
- Stackable end-to-end and side-to-side
- UL94V-0 Flammability
- 5A Current maximum per contact
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid 7859 Series
For Use With
C-Grid Breakaway Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability