Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151034-0014
Newark Part No.92Y1611
Product RangeEXTreme Guardian 151034 Series
Also Known AsGTIN UPC EAN: 889056225182
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.740 |
| 250+ | $5.220 |
| 500+ | $4.870 |
| 1000+ | $4.310 |
Price for:Each
Minimum: 180
Multiple: 90
$1,033.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151034-0014
Newark Part No.92Y1611
Product RangeEXTreme Guardian 151034 Series
Also Known AsGTIN UPC EAN: 889056225182
Technical Datasheet
Product RangeEXTreme Guardian 151034 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex EXTreme Guardian 46818 Series High Power Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXTreme Guardian power receptacle assembly mates with 151035 series and 151053 series PCB header.
- Small 11mm pitch
- Positive locking
- PBT housing
- Current rating is 80A
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
EXTreme Guardian 151034 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
Molex EXTreme Guardian 46818 Series High Power Socket Contacts
Locking Type
Latch
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate