Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15132-0602
Newark Part No.33AC7991
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1000+ | $4.620 |
Price for:Each
Minimum: 1500
Multiple: 750
$6,930.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0602
Newark Part No.33AC7991
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions6Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
Product Overview
The 15132-0602 from Molex is a 15132 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 6 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
- Cable length is 150mm, black colour resin
- Metal material is copper alloy, mating plating material is gold
- Plating termination material is tin, resin material is high temperature thermoplastic
- Minimum insulation resistance is 100Mohm, maximum voltage is 150V
- Mating interface pitch is 1.5mm
- Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
- Crimp or compression termination interface style
- Wire insulation diameter is 1.10mm, wire size is 24AWG, wire/cable type is UL 1061
- Mates with 504050 Pico-lock SMT wire to board header
- UL 94V-0 nylon housing, -20 to +85°C operating temperature range
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
150mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate