Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170382-0001
Newark Part No.02AH7283
Product Range170382 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 480+ | $2.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
$1,300.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170382-0001
Newark Part No.02AH7283
Product Range170382 Series
Technical Datasheet
Connector TypezSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range170382 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
zSFP
Port Configuration
1 x 1 (Single)
Product Range
170382 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 170382-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate