Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171692-0106
Newark Part No.38X3481
Product RangeMega-Fit 171692
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.630 |
25+ | $1.550 |
50+ | $1.490 |
100+ | $1.420 |
250+ | $1.360 |
500+ | $1.270 |
1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171692-0106
Newark Part No.38X3481
Product RangeMega-Fit 171692
Technical Datasheet
Product RangeMega-Fit 171692
No. of Positions6Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 172063, 76823 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 171692-0106 is a 6-way 2-row Mega-Fit® Receptacle Housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.
- 23A Maximum per contact current
- Black colour
- -40 to 120°C Operating temperature range
Technical Specifications
Product Range
Mega-Fit 171692
No. of Positions
6Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate