Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172249-0100
Newark Part No.68Y6584
Product RangeSolderRight 172249
Technical Datasheet
2,113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.377 |
| 25+ | $0.362 |
| 50+ | $0.347 |
| 100+ | $0.330 |
| 250+ | $0.308 |
| 500+ | $0.285 |
| 1000+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172249-0100
Newark Part No.68Y6584
Product RangeSolderRight 172249
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.1mm
Terminal PlatingTin
Product RangeSolderRight 172249
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.1mm
Product Range
SolderRight 172249
Alternatives for 172249-0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate