Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172249-0200
Newark Part No.79X5464
Product RangeSolderRight 172249 Series
Also Known AsGTIN UPC EAN: 887191576169
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.497 |
| 25+ | $0.308 |
| 100+ | $0.295 |
| 250+ | $0.283 |
| 500+ | $0.267 |
| 1000+ | $0.255 |
| 2500+ | $0.244 |
| 5000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172249-0200
Newark Part No.79X5464
Product RangeSolderRight 172249 Series
Also Known AsGTIN UPC EAN: 887191576169
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.1mm
Terminal PlatingTin
Product RangeSolderRight 172249 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 172249-0200
1 Product Found
Product Overview
- SolderRight direct solder in-line mount terminal for use with 14AWG to 20AWG wire
- Right-angle mounting
- Twin solder pins
- Solder pins positioned between insulation and conductor crimps
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.1mm
Product Range
SolderRight 172249 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability