Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172677-0100
Newark Part No.68Y6588
Product RangeSolderRight 172677 Series
Technical Datasheet
1,530 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.187 |
| 10+ | $0.187 |
| 25+ | $0.187 |
| 50+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172677-0100
Newark Part No.68Y6588
Product RangeSolderRight 172677 Series
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia0.9mm
Terminal PlatingTin
Product RangeSolderRight 172677 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 172677-0100
1 Product Found
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (10-Jun-2022)
Tab Size - Imperial
-
Mounting Hole Dia
0.9mm
Product Range
SolderRight 172677 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate