Print Page
231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 5+ | $13.030 |
| 10+ | $11.540 |
| 25+ | $11.070 |
| 50+ | $10.900 |
| 100+ | $10.730 |
| 250+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
173111-0096 is a FCT metal backshell for use with size 2 FCT D-sub connector.
- Dual 65° angle cable outlets
- Available with locking screws
- Cable diameter ranging from 4.80-11.00mm
- Zinc die-cast backshell
Technical Specifications
Product Range
173111
Cable Exit Angle
65°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate