Print Page
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.230 |
| 25+ | $3.830 |
| 50+ | $3.690 |
| 100+ | $3.560 |
| 250+ | $3.420 |
| 500+ | $3.150 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
173112
Thread Size - Metric
-
Connector Shell Size
1
Screw Length
-
Thread Size - Imperial
4-40 UNC-2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate