Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-1096
Newark Part No.94H6935
Product RangeStandard .093" 3191 Series
Also Known As3191-9R1-201, GTIN UPC EAN: 800753872349
Your Part Number
1,017 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $2.200 |
| 250+ | $2.030 |
| 500+ | $1.910 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 110
Multiple: 1
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1096
Newark Part No.94H6935
Product RangeStandard .093" 3191 Series
Also Known As3191-9R1-201, GTIN UPC EAN: 800753872349
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions9Positions
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCMelamine
Product Overview
The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
9Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
Melamine
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
