Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19036-0009
Newark Part No.09AH3309
Product RangeAvikrimp 19036 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
250+ | $0.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,388.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19036-0009
Newark Part No.09AH3309
Product RangeAvikrimp 19036 Series
Product RangeAvikrimp 19036 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Avikrimp 19036 Series
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for 19036-0009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate