Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0065
Newark Part No.94C7549
Product RangeInsulKrimp 19070 Series
Also Known AsBB-223-02X, GTIN UPC EAN: 800753069183
Technical Datasheet
1,696 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.228 |
| 25+ | $0.213 |
| 50+ | $0.209 |
| 100+ | $0.205 |
| 250+ | $0.192 |
| 500+ | $0.188 |
| 1000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0065
Newark Part No.94C7549
Product RangeInsulKrimp 19070 Series
Also Known AsBB-223-02X, GTIN UPC EAN: 800753069183
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Stud Size - Imperial2
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 14-16AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M2
Stud Size - Imperial
2
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#2
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate