Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0123
Newark Part No.55H3775
Product RangeInsulKrimp 19070 Series
Also Known AsC-228-10X, GTIN UPC EAN: 800753069701
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0123
Newark Part No.55H3775
Product RangeInsulKrimp 19070 Series
Also Known AsC-228-10X, GTIN UPC EAN: 800753069701
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 19070-0123 is an InsulKrimp™ Ring Tongue Terminal made of copper with tin plated finish. This 19070 series terminal accepts 12 to 10AWG wire. It comes with PVC insulation and closed barrel.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
5mm²
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate