Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0125
Newark Part No.61AC5771
Product RangeInsulKrimp 19070 Series
Also Known AsC-228-10XT, GTIN UPC EAN: 800753069725
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0125
Newark Part No.61AC5771
Product RangeInsulKrimp 19070 Series
Also Known AsC-228-10XT, GTIN UPC EAN: 800753069725
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeInsulKrimp 19070 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 10-12AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 19070-0125
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate