Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19071-0144
Newark Part No.94C7595
Product RangeInsulKrimp 19071 Series
Also Known AsD-650-56X, GTIN UPC EAN: 800753071148
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $0.555 |
Price for:Each
Minimum: 1000
Multiple: 1
$555.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0144
Newark Part No.94C7595
Product RangeInsulKrimp 19071 Series
Also Known AsD-650-56X, GTIN UPC EAN: 800753071148
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 8AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
5/16"
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate